- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 257-843
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 257843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Ships today, if you order in
Minimum Order Quantity:
139
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
139
$0.8160
300
$0.7956
1,000
$0.7854
2,500
$0.7650
5,000
$0.7548
7,500
$0.7344
10,000
$0.7242
15,000 +
$0.7038
Click for Quote
Log in
to unlock special pricing