- Home ›
- All Products›
- 257-554
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
35
$3.36
105
$3.29
280
$3.23
525
$3.16
1,015
$3.10
2,520
$3.04
5,005
$2.98
7,525 +
$2.92
Click for Quote
Log in
to unlock special pricing