- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 257-460
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$7.45
40
$7.30
100
$7.16
260
$7.01
500
$6.87
1,000
$6.74
2,500
$6.60
5,000 +
$6.47
Click for Quote
Log in
to unlock special pricing