- Home ›
- All Products›
- 257-455
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
45
$3.84
90
$3.76
270
$3.69
540
$3.62
1,035
$3.54
2,520
$3.47
5,040
$3.40
7,515 +
$3.33
Click for Quote
Log in
to unlock special pricing