- Home ›
- All Products›
- 257-402/333-000
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257402333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-402/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Buy all 43 in-stock or the regular minimum order quantity of 100
Stock lot only:
43
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.837
100
$1.670
300
$1.640
500
$1.610
1,000
$1.580
2,500
$1.540
5,000
$1.510
7,500
$1.480
10,000 +
$1.450
Click for Quote
Log in
to unlock special pricing