Image is representational - see mfr. specs

257-100

WAGO

End plate - snap-fit type - 1 mm thick - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End plate - snap-fit type - 1 mm thick - gray
Search Keywords: 257100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    257-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    End Plate3365
  • Dimension:
    14.2 x 13.63362mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
5 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
300
$0.146
2,500
$0.139
5,000
$0.137
7,500
$0.134
25,000
$0.131
50,000
$0.129
100,000
$0.126
150,000 +
$0.124
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!