- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 256-746
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - orange
Search Keywords: 256746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.76
300
$0.74
1,000
$0.73
2,500
$0.71
5,000
$0.70
7,500
$0.68
10,000
$0.67
15,000 +
$0.66
Click for Quote
Log in
to unlock special pricing