- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 256-744
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - blue
Search Keywords: 256744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Buy all 28 in-stock or the regular minimum order quantity of 30
Stock lot only:
28
Minimum Order Quantity:
30
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.067
30
$0.970
50
$0.920
100
$0.870
250
$0.830
500
$0.790
1,000
$0.750
2,500 +
$0.710
Click for Quote
Log in
to unlock special pricing