- Home ›
- All Products›
- 256-603
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
35
$2.85
105
$2.79
280
$2.73
525
$2.68
1,015
$2.62
2,520
$2.57
5,005
$2.52
7,525 +
$2.47
Click for Quote
Log in
to unlock special pricing