- Home ›
- All Products›
- 256-509
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 9-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
15
$7.10
60
$6.96
105
$6.82
255
$6.68
510
$6.55
1,005
$6.42
2,505
$6.29
5,010 +
$6.17
Click for Quote
Log in
to unlock special pricing