- Home ›
- All Products›
- 256-448
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 48-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$33.11
10
$32.44
25
$31.79
50
$31.16
100
$30.54
250
$29.93
500 +
$29.33
Click for Quote
Log in
to unlock special pricing