- Home ›
- All Products›
- 256-410
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
20
$7.42
40
$7.27
100
$7.13
260
$6.98
500
$6.84
1,000
$6.71
2,500
$6.57
5,000 +
$6.44
Click for Quote
Log in
to unlock special pricing