- Home ›
- All Products›
- 256-406/000-009/999-950
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 256406000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-406/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
35
$7.26
70
$7.11
105
$6.97
280
$6.83
525
$6.69
1,015
$6.56
2,520
$6.43
5,005 +
$6.30
Click for Quote
Log in
to unlock special pricing