- Home ›
- All Products›
- 256-402/333-000
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256402333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-402/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.61
500
$1.58
1,000
$1.54
2,500
$1.51
5,000
$1.48
7,500
$1.45
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing