- Home ›
- All Products›
- 256-402/000-009/999-950
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 256402000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-402/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$3.26
50
$3.19
300
$3.12
500
$3.06
1,000
$3.00
2,500
$2.94
5,000
$2.88
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing