Image is representational - see manufacturer specifications

WAGO Authorized Distributor

256-401

Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 256-401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Modular Terminal Blocks
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 256-401 RoHS compliant?
Yes, 256-401 is RoHS compliant.
What is the lead time for 256-401?
The standard lead time for 256-401 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.76
300
$0.74
1,000
$0.73
2,500
$0.71
5,000
$0.70
7,500
$0.68
10,000
$0.67
15,000 +
$0.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!