- Home ›
- All Products›
- 255-605
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
20
$4.44
60
$4.34
260
$4.26
500
$4.17
1,000
$4.09
2,500
$4.01
5,000
$3.93
7,500 +
$3.85
Click for Quote
Log in
to unlock special pricing