- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 255-504
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
35
$3.34
105
$3.27
280
$3.21
525
$3.14
1,015
$3.08
2,520
$3.02
5,005
$2.96
7,525 +
$2.90
Click for Quote
Log in
to unlock special pricing