- Home ›
- All Products›
- 255-501
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$0.84
300
$0.83
1,000
$0.81
2,500
$0.79
5,000
$0.78
7,500
$0.76
10,000
$0.75
15,000 +
$0.73
Click for Quote
Log in
to unlock special pricing