Image is representational - see manufacturer specifications

WAGO Authorized Distributor

255-412

PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gra ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    255-412
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 255-412 RoHS compliant?
Yes, 255-412 is RoHS compliant.
What is the lead time for 255-412?
The standard lead time for 255-412 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
15
$8.85
30
$8.68
60
$8.50
105
$8.33
255
$8.17
510
$8.00
1,005
$7.84
2,505 +
$7.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!