- Home ›
- All Products›
- 255-410/333-000
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255410333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-410/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
20
$7.40
40
$7.25
100
$7.10
260
$6.96
500
$6.82
1,000
$6.69
2,500
$6.55
5,000 +
$6.42
Click for Quote
Log in
to unlock special pricing