- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 255-407
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 30
Stock lot only:
1
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$5.819
30
$5.290
60
$5.180
120
$5.080
270
$4.970
510
$4.880
1,020
$4.780
2,520
$4.680
5,010 +
$4.590
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT