- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 255-406
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 35
Stock lot only:
1
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$4.95
35
$4.50
70
$4.41
280
$4.32
525
$4.23
1,015
$4.15
2,520
$4.07
5,005
$3.98
7,525 +
$3.90
Click for Quote
Log in
to unlock special pricing