- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 255-405
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
40
$3.97
80
$3.89
280
$3.82
520
$3.74
1,000
$3.66
2,520
$3.59
5,000
$3.52
7,520 +
$3.45
Click for Quote
Log in
to unlock special pricing