- Home ›
- All Products›
- 255-403/000-009/999-950
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 255403000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-403/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$4.51
70
$4.41
140
$4.32
280
$4.23
560
$4.15
1,050
$4.07
2,520
$3.98
5,040 +
$3.90
Click for Quote
Log in
to unlock special pricing