- Home ›
- All Products›
- 255-400
Description
+
End plate - snap-fit type - 1 mm thick - blue
Search Keywords: 255400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Buy all 47 in-stock or the regular minimum order quantity of 300
Stock lot only:
47
Minimum Order Quantity:
300
Order Increment:
100
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.1562
300
$0.1420
2,500
$0.1390
5,000
$0.1370
7,500
$0.1340
25,000
$0.1310
50,000
$0.1290
100,000
$0.1260
150,000 +
$0.1240
Click for Quote
Log in
to unlock special pricing