- Home ›
- All Products›
- 254-653
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
40
$1.90
120
$1.86
280
$1.82
520
$1.78
1,000
$1.75
2,520
$1.71
5,000
$1.68
7,520 +
$1.64
Click for Quote
Log in
to unlock special pricing