- Home ›
- All Products›
- 254-456
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
35
$2.94
105
$2.88
280
$2.83
525
$2.77
1,015
$2.72
2,520
$2.66
5,005
$2.61
7,525 +
$2.56
Click for Quote
Log in
to unlock special pricing