- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 254-453
WAGO
254-453
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - PUSH WIRE® - 2,50 mm² - gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 254-453 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |