- Home ›
- All Products›
- 252-109
Description
+
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 9-pole - for solder pin strip - 0,50 mm² - gray
Search Keywords: 252109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:252-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$5.36
100
$5.25
250
$5.15
500
$5.05
1,000
$4.95
2,500
$4.85
5,000
$4.75
7,500 +
$4.66
Click for Quote
Log in
to unlock special pricing