- Home ›
- All Products›
- 250-505/000-006
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 250505000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-505/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
45
$1.43
135
$1.39
270
$1.37
540
$1.34
1,035
$1.31
2,520
$1.29
5,040
$1.26
7,515 +
$1.24
Click for Quote
Log in
to unlock special pricing