- Home ›
- All Products›
- 250-503/000-012
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250503000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-503/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.53
250
$1.20
500
$1.13
1,000
$1.09
2,500
$1.05
5,000
$1.02
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing