- Home ›
- All Products›
- 250-502
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$0.530
500
$0.510
1,000
$0.500
2,500
$0.494
5,000
$0.484
7,500
$0.475
10,000
$0.465
15,000 +
$0.456
Click for Quote
Log in
to unlock special pricing