- Home ›
- All Products›
- 250-405/000-006
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - Push-in CAGE CLAMP® - 0,50 mm² - blue
Search Keywords: 250405000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-405/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
85
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
Order Increment:
85
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
85
$1.05
255
$1.03
510
$1.01
1,020
$0.99
2,550
$0.97
5,015
$0.95
7,565
$0.93
10,030 +
$0.91
Click for Quote
Log in
to unlock special pricing