- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 250-223
WAGO
250-223
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 23-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 23-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 250-223 RoHS compliant?
Yes, 250-223 is RoHS compliant.
What is the lead time for 250-223?
The standard lead time for 250-223 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$4.41
50
$4.31
100
$4.22
250
$4.14
500
$4.06
1,000
$3.98
2,500
$3.90
5,000 +
$3.82
Click for Quote
Log in
to unlock special pricing