- Home ›
- All Products›
- 250-209/000-012
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250209000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-209/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$1.76
280
$1.73
525
$1.69
1,015
$1.66
2,520
$1.63
5,005
$1.59
7,525
$1.56
10,010 +
$1.53
Click for Quote
Log in
to unlock special pricing