- Home ›
- All Products›
- 250-207
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
45
$1.41
135
$1.38
540
$1.36
1,035
$1.33
2,520
$1.30
5,040
$1.28
7,515
$1.25
10,035 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT