- Home ›
- All Products›
- 250-205/000-012
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250205000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-205/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
60
$1.01
300
$0.99
540
$0.97
1,020
$0.95
2,520
$0.93
5,040
$0.91
7,500
$0.89
10,020 +
$0.87
Click for Quote
Log in
to unlock special pricing