- Home ›
- All Products›
- 250-202/353-604
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Search Keywords: 250202353604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-202/353-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
140
$0.443
560
$0.429
1,120
$0.420
2,520
$0.412
5,040
$0.404
7,560
$0.396
10,080
$0.388
15,120 +
$0.380
Click for Quote
Log in
to unlock special pricing