- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 250-202/000-006
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 250202000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-202/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Buy all 79 in-stock or the regular minimum order quantity of 140
Stock lot only:
79
Minimum Order Quantity:
140
Order Increment:
140
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$0.5115
140
$0.4650
560
$0.4500
1,120
$0.4410
2,520
$0.4330
5,040
$0.4240
7,560
$0.4150
10,080
$0.4070
15,120 +
$0.3990
Click for Quote
Log in
to unlock special pricing