- Home ›
- All Products›
- 250-107/000-006
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 250107000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-107/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
45
$1.46
135
$1.43
270
$1.40
540
$1.37
1,035
$1.34
2,520
$1.32
5,040
$1.29
7,515 +
$1.26
Click for Quote
Log in
to unlock special pricing