- Home ›
- All Products›
- 250-106/000-012
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250106000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-106/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$1.22
250
$1.19
500
$1.17
1,000
$1.14
2,500
$1.12
5,000
$1.10
7,500
$1.08
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing