- Home ›
- All Products›
- 250-106/000-006
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 250106000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-106/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$1.26
250
$1.23
500
$1.21
1,000
$1.18
2,500
$1.16
5,000
$1.14
7,500
$1.11
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing