- Home ›
- All Products›
- 250-104/000-012
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250104000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-104/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
75
$0.86
300
$0.84
525
$0.82
1,050
$0.80
2,550
$0.79
5,025
$0.77
7,500
$0.76
10,050 +
$0.74
Click for Quote
Log in
to unlock special pricing