- Home ›
- All Products›
- 250-103/000-012
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250103000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-103/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.63
300
$0.61
1,000
$0.60
2,500
$0.59
5,000
$0.58
7,500
$0.56
10,000
$0.55
15,000 +
$0.54
Click for Quote
Log in
to unlock special pricing