- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 249-147
Description
+
B-type test plug module - modular - 2,50 mm² - gray
Search Keywords: 249147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:249-147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Adapter
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:14-28 AWG
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.20
10
$8.17
25
$6.36
50
$5.84
100
$5.11
250
$4.46
500 +
$4.15
Click for Quote
Log in
to unlock special pricing