- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 249-114
Description
+
Test plug adapter - suitable for 255, 256, 257 Series PCB terminal blocks - 1-pole - Pin spacing 10 mm / 0.394 in - gray
Search Keywords: 249114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:249-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$9.63
50
$8.81
100
$8.77
250
$8.73
500
$8.68
1,000
$8.64
2,500 +
$8.60
Click for Quote
Log in
to unlock special pricing