- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 249-106
Description
+
B-type test plug module - modular - 1,50 mm² - gray
Search Keywords: 249106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:249-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Plug Adapter
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:2
-
Wire Size:16-28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$6.26
50
$5.95
100
$5.65
250
$5.37
500
$5.10
1,000
$4.85
2,500
$4.60
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing