- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 246-111
Description
+
Connector Terminal Block - Female - With Coding/Securing Elements - 20 Pole - 2,50 mm² - 15A - Right-Angle - Panel Mount - Gray.
Search Keywords: 246111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:246-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:SKT3821
-
Termination Method:Spring Clamp3836
-
Pitch:N/A
-
Number of Circuits:203829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:15 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-60 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$140.10
5
$129.64
10
$124.09
25
$118.99
50
$115.81
75
$114.08
100 +
$112.36
Click for Quote
Log in
to unlock special pricing