- Home ›
- All Products›
- 243-212
Description
+
4-conductor modular PCB connector - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 5.75 mm - 2-pole - for individual solder pins - for KNX - light gray/yellow
Search Keywords: 243212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:243-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.72
250
$0.62
1,000
$0.61
2,500
$0.60
5,000
$0.59
7,500
$0.57
10,000
$0.56
15,000 +
$0.55
Click for Quote
Log in
to unlock special pricing